Part Details for KPTD-2012SURCK by Kingbright
Overview of KPTD-2012SURCK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPTD-2012SURCK
KPTD-2012SURCK CAD Models
KPTD-2012SURCK Part Data Attributes
|
KPTD-2012SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-2012SURCK
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1650.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 40 deg |