Part Details for KPTD-3216LVCGCK by Kingbright
Overview of KPTD-3216LVCGCK by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTD-3216LVCGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9315
|
Newark | Chip Led, Green, 25Mcd, 1206, Smd, Led Colour:Green, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:2Ma, Forward Voltage:1.9V, Wavelength Typ:570Nm, Luminous Intensity:25Mcd, Viewing Angle:40°, Lens Rohs Compliant: Yes |Kingbright KPTD-3216LVCGCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51 |
|
$0.1380 / $0.4720 | Buy Now |
DISTI #
KPTD-3216LVCGCK
|
Avnet Abacus | LED, Green, SMD, 1206 (3216 Metric), 2 mA, 1.9 V, 570 nm (Alt: KPTD-3216LVCGCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
72S6981
|
Bürklin Elektronik | LED, SMD, 1206, green, 574 nm, 15 mcd to 0.025 cd, 40°, KPTD-3216LVCGCK Min Qty: 10 | 72 |
|
$0.1401 / $0.3126 | Buy Now |
DISTI #
2846599RL
|
element14 Asia-Pacific | CHIP LED, GREEN, 25MCD, 1206, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 51 |
|
$0.1390 / $0.1449 | Buy Now |
DISTI #
2846599
|
element14 Asia-Pacific | CHIP LED, GREEN, 25MCD, 1206, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 51 |
|
$0.1390 / $0.3896 | Buy Now |
DISTI #
2846599
|
Farnell | CHIP LED, GREEN, 25MCD, 1206, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 51 |
|
$0.1916 / $0.2768 | Buy Now |
DISTI #
2846599RL
|
Farnell | CHIP LED, GREEN, 25MCD, 1206, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 51 |
|
$0.1916 / $0.2142 | Buy Now |
Part Details for KPTD-3216LVCGCK
KPTD-3216LVCGCK CAD Models
KPTD-3216LVCGCK Part Data Attributes:
|
KPTD-3216LVCGCK
Kingbright
Buy Now
|
Compare Parts:
KPTD-3216LVCGCK
Kingbright
|
Samacsys Manufacturer | Kingbright |