Part Details for KPTR-3216SURC by Kingbright
Overview of KPTR-3216SURC by Kingbright
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTR-3216SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4432
|
Newark | Led, Low Power, Red, 630 Nm, 1.9 V, 20 Ma, 90 Mcd Rohs Compliant: Yes |Kingbright KPTR-3216SURC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0630 / $0.1030 | Buy Now |
DISTI #
03AJ1859
|
Newark | Led, Red, 90Mcd, 630Nm, Smd, Led Colour:Red, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:630Nm, Luminous Intensity:90Mcd, Viewing Angle:120°, Lens Rohs Compliant: Yes |Kingbright KPTR-3216SURC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1070 |
|
$0.1440 / $0.4690 | Buy Now |
|
Chip1Cloud | 24000 |
|
RFQ | ||
DISTI #
2464011
|
element14 Asia-Pacific | LED, RED, 90MCD, 630NM, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1070 |
|
$0.2413 / $0.6488 | Buy Now |
DISTI #
2464011RL
|
element14 Asia-Pacific | LED, RED, 90MCD, 630NM, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 1070 |
|
$0.2413 / $0.3115 | Buy Now |
DISTI #
2449916
|
element14 Asia-Pacific | LED, RED, 90MCD, 630NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 8000 |
|
$0.1727 / $0.2362 | Buy Now |
DISTI #
2464011
|
Farnell | LED, RED, 90MCD, 630NM, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1070 |
|
$0.1099 / $0.1946 | Buy Now |
DISTI #
2464011RL
|
Farnell | LED, RED, 90MCD, 630NM, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1070 |
|
$0.1099 / $0.1472 | Buy Now |
DISTI #
2449916
|
Farnell | LED, RED, 90MCD, 630NM, SMD RoHS: Compliant Min Qty: 2000 Lead time: 9 Weeks, 1 Days Container: Reel | 8000 |
|
$0.0632 / $0.0952 | Buy Now |
Part Details for KPTR-3216SURC
KPTR-3216SURC CAD Models
KPTR-3216SURC Part Data Attributes:
|
KPTR-3216SURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTR-3216SURC
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 120 deg |