-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KR355QD72W564KH01K-ND
|
DigiKey | CAP CER 0.56UF 450V X7T 2220 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6672 | Buy Now |
DISTI #
KR355QD72W564KH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.56 uF, 450 V, ± 10%, X7T, 2220 [5750 Metric], 3.7 mm Stack Height - Tape and Reel (Alt: KR355QD72W564KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6007 | Buy Now |
DISTI #
81-KR355QD72W564KH1K
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 0 |
|
$1.5900 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
KR355QD72W564KH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.56 uF, 450 V, � 10%, X7T, 2220 [5750 Metric], 3.7 mm Stack Height (Alt: KR355QD72W564KH01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KR355QD72W564KH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KR355QD72W564KH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.7 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for KR355QD72W564KH01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR355QD72W564KH01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC355QD72W564KH01K | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | KR355QD72W564KH01K vs KC355QD72W564KH01K |
KC355QD72W564KH01L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | KR355QD72W564KH01K vs KC355QD72W564KH01L |
KR355QD72W564KH01L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | KR355QD72W564KH01K vs KR355QD72W564KH01L |