There are no models available for this part yet.
Overview of KR3804X by Stanley Electric Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KR3804X by Stanley Electric Co
Part Data Attributes for KR3804X by Stanley Electric Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STANLEY ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
300.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.2 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for KR3804X
This table gives cross-reference parts and alternative options found for KR3804X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KR3804X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR3302X | Single Color LED, Red, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | KR3804X vs KR3302X |