Part Details for KRDM1110S by Littelfuse Inc
Overview of KRDM1110S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRDM1110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3323
|
Newark | 2X2 D.o.m. W/Relay/ Box |Littelfuse KRDM1110S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5400 / $67.5100 | Buy Now |
DISTI #
KRDM1110S-ND
|
DigiKey | RELAY TIME DELAY 10 SEC 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8200 | Buy Now |
DISTI #
576-KRDM1110S
|
Mouser Electronics | Time Delay & Timing Relays 2x2D.O.M.W/RELAY RoHS: Compliant | 0 |
|
$74.0900 / $80.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$57.4100 / $77.9700 | Buy Now | |
DISTI #
KRDM1110S
|
TTI | Time Delay & Timing Relays 2x2D.O.M.W/RELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$54.0600 / $69.5300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY D.O.M. | 0 |
|
$146.5007 / $153.8257 | RFQ |