Part Details for KRL11050E-C-R010-F-T1 by Susumu Co Ltd
Overview of KRL11050E-C-R010-F-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for KRL11050E-C-R010-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X7894
|
Newark | Current Sense Resistors 4320(Long Side 2043) 6.0W 0.010 Ohm 1% 50Ppm |Susumu KRL11050E-C-R010-F-T1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
408-KRL11050E-C-R010-F-T1CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 2043, 6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1978 In Stock |
|
$1.0300 / $3.1600 | Buy Now |
DISTI #
754-KRL1150ECR010FT1
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 4320(Long Side 2043) 6.0W 0.010 ohm 1% 50ppm, AEC Q200 Qualified RoHS: Compliant | 0 |
|
$1.0300 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.0000 | Buy Now |
Part Details for KRL11050E-C-R010-F-T1
KRL11050E-C-R010-F-T1 CAD Models
KRL11050E-C-R010-F-T1 Part Data Attributes
|
KRL11050E-C-R010-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL11050E-C-R010-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 6W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2043 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |