Part Details for KRL1220D-C-R056-F-T1 by Susumu Co Ltd
Overview of KRL1220D-C-R056-F-T1 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL1220D-C-R056-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2339
|
Newark | Current Sense Resistors 0805 0.5W 0.056 Ohm 1% 50Ppm |Susumu KRL1220D-C-R056-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.0980 | Buy Now |
DISTI #
408-KRL1220D-C-R056-F-T1TR-ND
|
DigiKey | CURRENT SENSE RESISTORS, 0805, 0 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1298 | Buy Now |
DISTI #
754-KRL1220DCR056FT1
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.056 ohm 1% 50ppm, AEC Q200 Qualified RoHS: Compliant | 0 |
|
$0.0890 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.0885 | Buy Now |
Part Details for KRL1220D-C-R056-F-T1
KRL1220D-C-R056-F-T1 CAD Models
KRL1220D-C-R056-F-T1 Part Data Attributes
|
KRL1220D-C-R056-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL1220D-C-R056-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 0.5W, 0.056ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |