Part Details for KRL1632E-C-R012-F-T5 by Susumu Co Ltd
Overview of KRL1632E-C-R012-F-T5 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL1632E-C-R012-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1472
|
Newark | Current Sense Res, 0R012, 0.75W, 1206, Resistance:0.012Ohm, Product Range:Krl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Susumu KRL1632E-C-R012-F-T5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4960 |
|
$0.0350 | Buy Now |
DISTI #
20X8047
|
Newark | Current Sense Res, 0R012, 0.75W, 1206, Resistance:0.012Ohm, Product Range:Krl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Susumu KRL1632E-C-R012-F-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
408-KRL1632E-C-R012-F-T5CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 1206, 0 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0901 / $0.5100 | Buy Now |
DISTI #
754-KRL1632ECR012FT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sense Resistors 1206 0.75W 0.012 ohm 1% 50ppm RoHS: Compliant | 2998 |
|
$0.0870 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0875 | Buy Now |
DISTI #
3289854
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R012, 0.75W, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4960 |
|
$0.1151 / $0.5872 | Buy Now |
DISTI #
3289854
|
Farnell | CURRENT SENSE RES, 0R012, 0.75W, 1206 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Cut Tape | 4960 |
|
$0.1850 / $0.6176 | Buy Now |
Part Details for KRL1632E-C-R012-F-T5
KRL1632E-C-R012-F-T5 CAD Models
KRL1632E-C-R012-F-T5 Part Data Attributes
|
KRL1632E-C-R012-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL1632E-C-R012-F-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 0.75W, 0.012ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |