Part Details for KRL1632EMR150FT5 by Susumu Co Ltd
Overview of KRL1632EMR150FT5 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL1632EMR150FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Foil, 0.75W, 0.15ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ |