Part Details for KRL3264-KIT-FILE by Susumu Co Ltd
Overview of KRL3264-KIT-FILE by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for KRL3264-KIT-FILE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1983-ND
|
DigiKey | RES KIT 0.008-0.5 2W 1480PCS Min Qty: 1 Lead time: 22 Weeks Container: Book |
3 In Stock |
|
$118.7220 / $136.7700 | Buy Now |
DISTI #
754-KRL3264-KIT
|
Mouser Electronics | Resistor Kits Current Sensing Resistors 2512 size, 2W, R-Value Rage: 0.008ohm - 0.5ohm RoHS: Compliant | 4 |
|
$117.7800 / $135.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$124.0000 | Buy Now |
Part Details for KRL3264-KIT-FILE
KRL3264-KIT-FILE CAD Models
KRL3264-KIT-FILE Part Data Attributes
|
KRL3264-KIT-FILE
Susumu Co Ltd
Buy Now
|
Compare Parts:
KRL3264-KIT-FILE
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |