Part Details for KRL3264D-C-R006-G-T5 by Susumu Co Ltd
Overview of KRL3264D-C-R006-G-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m | |
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
Price & Stock for KRL3264D-C-R006-G-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X8253
|
Newark | Current Sense Resistors 2512 2.0W 0.006 Ohm 2% 100Ppm |Susumu KRL3264D-C-R006-G-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
408-KRL3264D-C-R006-G-T5TR-ND
|
DigiKey | CURRENT SENSE RESISTORS, 2512, 2 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2055 | Buy Now |
DISTI #
754-KRL3264DCR006GT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sense Resistors 2512 2.0W 0.006 ohm 2% 100ppm RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1875 | Buy Now |
Part Details for KRL3264D-C-R006-G-T5
KRL3264D-C-R006-G-T5 CAD Models
KRL3264D-C-R006-G-T5 Part Data Attributes
|
KRL3264D-C-R006-G-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL3264D-C-R006-G-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 2W, 0.006ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 10 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% |