-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 2W, 1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1786
|
Newark | Current Sense Res, 1R, 2W, 2512, Resistance:1Ohm, Product Range:Krl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL3264E-C-1R00-F-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 859 |
|
$0.4000 / $0.7280 | Buy Now |
DISTI #
50Y2618
|
Newark | Current Sense Res, 1R, 2W, 2512, Resistance:1Ohm, Product Range:Krl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL3264E-C-1R00-F-T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now |
DISTI #
408-KRL3264E-C-1R00-F-T1CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 2512, 2 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1235 In Stock |
|
$0.2086 / $0.9600 | Buy Now |
DISTI #
754-KRL3264EC1R00FT1
|
Mouser Electronics | Current Sense Resistors - SMD 12W 1 Ohm 1% 50ppm RoHS: Compliant | 12047 |
|
$0.2020 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2030 | Buy Now |
DISTI #
3289882
|
element14 Asia-Pacific | CURRENT SENSE RES, 1R, 2W, 2512 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 859 |
|
$0.2243 / $0.7377 | Buy Now |
DISTI #
3289882
|
Farnell | CURRENT SENSE RES, 1R, 2W, 2512 RoHS: Compliant Min Qty: 1 Lead time: 82 Weeks, 4 Days Container: Cut Tape | 859 |
|
$0.4598 / $0.7709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRL3264E-C-1R00-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL3264E-C-1R00-F-T1
Susumu Co Ltd
Fixed Resistor, Metal Foil, 2W, 1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |