Part Details for KRL6432E-C-R010-F-T5 by Susumu Co Ltd
Overview of KRL6432E-C-R010-F-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL6432E-C-R010-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X8533
|
Newark | Current Sense Resistors 2512(Long Side 1225) 3.0W 0.010 Ohm 1% 50Ppm |Susumu KRL6432E-C-R010-F-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3620 | Buy Now |
DISTI #
408-KRL6432E-C-R010-F-T5CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 1225, 3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18262 In Stock |
|
$0.2704 / $1.2500 | Buy Now |
DISTI #
754-KRL6432ECR010FT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 2512(Long Side 1225) 3.0W 0.010 ohm 1% 50ppm, AEC Q200 Qualified RoHS: Compliant | 0 |
|
$0.2700 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2630 | Buy Now |
Part Details for KRL6432E-C-R010-F-T5
KRL6432E-C-R010-F-T5 CAD Models
KRL6432E-C-R010-F-T5 Part Data Attributes
|
KRL6432E-C-R010-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL6432E-C-R010-F-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 3W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Embossed, 10 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |