There are no models available for this part yet.
Overview of KRL6432E-C-R033-F-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for KRL6432E-C-R033-F-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC1874
|
Newark | Current Sense Res, 0R033, 3W, 2512W, Resistance:0.033Ohm, Product Range:Krl Series, Resistor Case/Package:2512 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-C-R033-F-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 673 |
|
$0.2780 | Buy Now | |
DISTI #
70AC1875
|
Newark | Current Sense Res, 0R033, 3W, 2512W, Resistance:0.033Ohm, Product Range:Krl Series, Resistor Case/Package:2512 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-C-R033-F-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4360 | Buy Now | |
DISTI #
408-KRL6432E-C-R033-F-T1CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 1225, 3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3219 / $1.4800 | Buy Now | |
DISTI #
754-KRL6432ECR033FT1
|
Mouser Electronics | Current Sense Resistors - SMD 0.033 ohm 1% 3.0W RoHS: Compliant | 987 |
|
$0.3220 / $0.8900 | Buy Now | |
Future Electronics | Current Sense Resistors - SMD 0.033 ohm 1% 3.0W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.3150 | Buy Now | ||
DISTI #
60335961
|
Verical | KRL6432E-C-R033-F-T1 Min Qty: 180 Package Multiple: 1 | Americas - 673 |
|
$0.4200 / $0.4540 | Buy Now |
CAD Models for KRL6432E-C-R033-F-T1 by Susumu Co Ltd
Part Data Attributes for KRL6432E-C-R033-F-T1 by Susumu Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Susumu
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
6.3 mm
|
Packing Method
|
TR, Embossed, 10 Inch
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
120 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.033 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|