Part Details for KRL6432E-M-R068-F-T1 by Susumu Co Ltd
Overview of KRL6432E-M-R068-F-T1 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for KRL6432E-M-R068-F-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1907
|
Newark | Current Sense Res, 0R068, 3W, 2512W, Resistance:0.068Ohm, Product Range:Krl Series, Resistor Case/Package:2512 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-M-R068-F-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4360 | Buy Now |
DISTI #
70AC1906
|
Newark | Current Sense Res, 0R068, 3W, 2512W, Resistance:0.068Ohm, Product Range:Krl Series, Resistor Case/Package:2512 Wide, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Susumu KRL6432E-M-R068-F-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4940 | Buy Now |
DISTI #
408-1629-1-ND
|
DigiKey | RES 0.068 OHM 3W 2512 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3279 In Stock |
|
$0.3150 / $0.9100 | Buy Now |
DISTI #
754-KRL6432EMR068FT1
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 2512(Long Side 1225) 3.0W 0.068 ohm 1% 50ppm, AEC Q200 Qualified RoHS: Compliant | 1100 |
|
$0.3160 / $0.8900 | Buy Now |
|
Future Electronics | 2512 0.068 OHMS 3W 1% long side current sense resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
Part Details for KRL6432E-M-R068-F-T1
KRL6432E-M-R068-F-T1 CAD Models
KRL6432E-M-R068-F-T1 Part Data Attributes
|
KRL6432E-M-R068-F-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL6432E-M-R068-F-T1
Susumu Co Ltd
RESISTOR, CURRENT SENSE, METAL FOIL, 3W, 1%, 50ppm, 0.068ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Embossed, 10 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |