KRL7638D-C-R003-F-T1
Susumu Co Ltd
Description: Fixed Resistor, Metal Foil, 4W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3015, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of KRL7638D-C-R003-F-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-6ARJ45SNNR-003 Amphenol Cables on Demand Amphenol MP-6ARJ45SNNR-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 3ft
MP-64RJ45UNNR-003 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft
MP-5ERJ45UNNR-003 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNR-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 3ft

Price & Stock for KRL7638D-C-R003-F-T1 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 408-KRL7638D-C-R003-F-T1CT-ND
DigiKey CURRENT SENSE RESISTORS, 1530, 4 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1270
In Stock
  • 1 $2.6500
  • 10 $1.6430
  • 50 $1.2400
  • 100 $1.1154
  • 500 $0.9018
  • 1,000 $0.8306
  • 3,000 $0.7594
  • 5,000 $0.7416
$0.7416 / $2.6500 Buy Now

CAD Models for KRL7638D-C-R003-F-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KRL7638D-C-R003-F-T1 by Susumu Co Ltd

KRL7638D-C-R003-F-T1
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
7.6 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
4 W
Rated Temperature
120 °C
Reference Standard
AEC-Q200
Resistance
0.003 Ω
Resistor Type
FIXED RESISTOR
Size Code
1530
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
ONE SURFACE
Tolerance
1%
Want to compare parts?
  1. KRL7638D-C-R003-F-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Foil, 4W, 0.003ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3015, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KRL7638D-C-R003-F-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KRL7638D-C-R003-F-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of KRL7638D-C-R003-F-T1 would you like to use for your alert(s)?
  • Please alert me when KRL7638D-C-R003-F-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KRL7638D-C-R003-F-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KRL7638D-C-R003-F-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KRL7638D-C-R003-F-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KRL7638D-C-R003-F-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KRL7638D-C-R003-F-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: