Part Details for KRL9045E-C-R001-J-T5 by Susumu Co Ltd
Overview of KRL9045E-C-R001-J-T5 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL9045E-C-R001-J-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X8652
|
Newark | Current Sense Resistors 3518(Long Side 1835) 5.0W 0.001 Ohm 5% 150Ppm |Susumu KRL9045E-C-R001-J-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7890 | Buy Now |
DISTI #
754-KRL9045ECR001JT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 3518(Long Side 1835) 5.0W 0.001 ohm 5% 150ppm, AEC Q200 Qualified RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.7500 | Buy Now |
Part Details for KRL9045E-C-R001-J-T5
KRL9045E-C-R001-J-T5 CAD Models
KRL9045E-C-R001-J-T5 Part Data Attributes
|
KRL9045E-C-R001-J-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL9045E-C-R001-J-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 5W, 0.001ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 3518, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1835 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |