-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KRM55LR72J224KH01K-ND
|
DigiKey | CAP CER 0.22UF 630V X7R SMD Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7186 | Buy Now |
DISTI #
KRM55LR72J224KH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KRM55LR72J224KH01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9372 | Buy Now |
DISTI #
81-KRM55LR72J224KH1K
|
Mouser Electronics | Specialty Ceramic Capacitors RoHS: Compliant | 1470 |
|
$0.6520 / $1.7700 | Buy Now |
|
Future Electronics | KRM Series 3 x 6.1 x 5.3 mm 0.22 uF 630 V ±10% X7R Monolithic Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
DISTI #
KRM55LR72J224KH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height - Tape and Reel (Alt: KRM55LR72J224KH01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9372 | Buy Now |
DISTI #
KRM55LR72J224KH01K
|
TME | Capacitor: ceramic, MLCC, 220nF, 630V, X7R, ±10%, SMD, 6.1x5.3x2.8mm Min Qty: 2000 | 0 |
|
$0.4670 | RFQ |
DISTI #
KRM55LR72J224KH01K
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.22 uF, 630 V, � 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height (Alt: KRM55LR72J224KH01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
KRM55LR72J224KH01K
|
Avnet Asia | Stacked Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 10%, X7R, 2220 [5750 Metric], 2.8 mm Stack Height (Alt: KRM55LR72J224KH01K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRM55LR72J224KH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRM55LR72J224KH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |