-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5344
|
Newark | Cap, 22Uf, X7R, 50V, Mlcc, 2220 Rohs Compliant: Yes |Murata KRM55WR71H226MH01K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.4400 | Buy Now |
DISTI #
84Y5917
|
Newark | Capacitors, 22Uf, 50V, 2220, Capacitance:22µf, Voltage Rating:50V, Ceramic Capacitor Case:-, Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Krm Series, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Murata KRM55WR71H226MH01K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $2.7200 | Buy Now |
DISTI #
490-5785-1-ND
|
DigiKey | CAP CER 22UF 50V X7R SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6839 In Stock |
|
$1.9899 / $5.3200 | Buy Now |
DISTI #
KRM55WR71H226MH01K
|
Avnet Americas | Stacked Multilayer Ceramic Capacitor, 22 uF, 50 V, ± 20%, X7R, 2220 [5750 Metric], 6.4 mm Stack Height - Tape and Reel (Alt: KRM55WR71H226MH01K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0103 | Buy Now |
DISTI #
81-KRM55WR71H226MH1K
|
Mouser Electronics | Specialty Ceramic Capacitors 22UF 50V 20% 2220 RoHS: Compliant | 8492 |
|
$2.0000 / $3.9700 | Buy Now |
|
Future Electronics | KRM Series 22 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
DISTI #
78396907
|
Verical | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1492 |
|
$2.2260 / $3.9620 | Buy Now |
DISTI #
66946528
|
Verical | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2312 | Americas - 103 |
|
$1.9830 | Buy Now |
DISTI #
30582582
|
Verical | Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 35 |
|
$2.8500 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KRM55WR71H226MH01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRM55WR71H226MH01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2421 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2421 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for KRM55WR71H226MH01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRM55WR71H226MH01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KCM55WR71H226MH01L | Ceramic Capacitor, Ceramic, | Murata Manufacturing Co Ltd | KRM55WR71H226MH01K vs KCM55WR71H226MH01L |