There are no models available for this part yet.
Overview of KSH2955TM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSH2955TM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-KSH2955TM-ND
|
DigiKey | TRANS PNP 60V 10A DPAK Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.3000 | Buy Now | |
Rochester Electronics | Power Bipolar Transistor, 10A, 60V, PNP, TO-252, Plastic/Epoxy, 2 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.2610 / $0.3071 | Buy Now |
CAD Models for KSH2955TM by Fairchild Semiconductor Corporation
Part Data Attributes for KSH2955TM by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DPAK
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK)
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
2 MHz
|
Alternate Parts for KSH2955TM
This table gives cross-reference parts and alternative options found for KSH2955TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSH2955TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD2955T4G | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | KSH2955TM vs MJD2955T4G |
MJD2955G | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | KSH2955TM vs MJD2955G |
MJD2955T4 | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | KSH2955TM vs MJD2955T4 |
MJD2955TF | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | KSH2955TM vs MJD2955TF |
KSH2955TF | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | KSH2955TM vs KSH2955TF |
MJD2955 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | KSH2955TM vs MJD2955 |
MJD2955 | 10A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | KSH2955TM vs MJD2955 |
MJD2955 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | KSH2955TM vs MJD2955 |
MJD2955T4 | 10A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | KSH2955TM vs MJD2955T4 |
KSH2955 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | KSH2955TM vs KSH2955 |
Related Parts for KSH2955TM
-
KSH3055TMPower Bipolar Transistors
-
KSD1616YTASmall Signal Bipolar Transistors
-
NTP60N06GPower Field-Effect Transistors
-
MIC4690BMSwitching Regulator or Controllers
-
LM7815ACTLinear Regulator ICs
-
TLE2074INOperational Amplifiers
-
MM5Z47VT1Zener Diodes
-
KSZ8841-PMQLNetwork Interfaces
-
KTN-R-40Electric Fuses