There are no models available for this part yet.
Overview of KSLSP1-3-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSLSP1-3-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4182-ND
|
DigiKey | BRD SPT SNAP LOCK KEY SLOT 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
156 In Stock |
|
$0.1657 / $0.3400 | Buy Now | |
DISTI #
144-KSLSP1-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Keyslot,Natural,3/16 in Spc RoHS: Compliant | 623 |
|
$0.1630 / $0.3000 | Buy Now | |
DISTI #
70906436
|
RS | Spacer, Keyslot, Natural, 3/16 in | Essentra Components KSLSP1-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1630 / $0.1770 | RFQ | |
Future Electronics | KSLSP1 Series 0.1875 inch Natural Color PCB Support Keyslot Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1390 / $0.1630 | Buy Now | ||
Onlinecomponents.com | PCB Support - Locking Two Prong - Key Hole Connector - Natural - Nylon - 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.1158 / $0.1685 | Buy Now | ||
DISTI #
RICKSLSP1-3-01
|
DB Roberts | CB SptKeyslotNatural3/16 in Spc CB Support Keyslot Natural | 0 |
|
RFQ |
CAD Models for KSLSP1-3-01 by Essentra Components
Part Data Attributes for KSLSP1-3-01 by Essentra Components
KSLSP1-3-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
KSLSP1-3-01Essentra ComponentsVS
-