KSM26ES8/8HD
Kingston Technology Company
Description: DDR DRAM,

Overview of KSM26ES8/8HD by Kingston Technology Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KSM26ES8/8HD by Kingston Technology Company

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks 0
  • 1 $30.9400
$30.9400 Buy Now
NAC 8GB 2666MHz DDR4 CL19 DIMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 5
  • 1 $41.7600
$41.7600 Buy Now
Neutron USA 8GB 2666MHZ DDR4 ECC CL19 DIMM 1RX8 HYNIX D 50
  • 1 $38.4200
$38.4200 Buy Now

CAD Models for KSM26ES8/8HD by Kingston Technology Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSM26ES8/8HD by Kingston Technology Company

KSM26ES8/8HD
Kingston Technology Company
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KINGSTON TECHNOLOGY COMPANY INC
Reach Compliance Code
unknown
Access Mode
SINGLE BANK PAGE BURST
Clock Frequency-Max (fCLK)
1333 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PDMA-N288
Length
133.35 mm
Memory Density
77309411328 bit
Memory IC Type
DDR4 DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
288
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1GX72
Package Body Material
PLASTIC/EPOXY
Package Code
DIMM
Package Equivalence Code
DIMM288,24
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
31.25 mm
Self Refresh
YES
Sequential Burst Length
8
Standby Current-Max
0.028 A
Supply Current-Max
1.748 mA
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
Want to compare parts?
  1. KSM26ES8/8HD
    Kingston Technology Company
    DDR DRAM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSM26ES8/8HD by Kingston Technology Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSM26ES8/8HD by Kingston Technology Company

Select Manufacturer
Which Manufacturer of KSM26ES8/8HD would you like to use for your alert(s)?
  • Please alert me when KSM26ES8/8HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSM26ES8/8HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSM26ES8/8HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSM26ES8/8HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSM26ES8/8HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSM26ES8/8HD by Kingston Technology Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: