There are no models available for this part yet.
Overview of KSZ8031RNLI-TR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSZ8031RNLI-TR by Micrel Inc
Part Data Attributes for KSZ8031RNLI-TR by Micrel Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
Alternate Parts for KSZ8031RNLI-TR
This table gives cross-reference parts and alternative options found for KSZ8031RNLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8031RNLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8081RNACATR | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8081RNACATR |
KSZ8031RNLI-TR | Ethernet Transceiver, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8031RNLI-TR |
KSZ8031RNL | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8031RNL |
KSZ8031RNLI | Ethernet Transceiver, 1-Trnsvr, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNLI-TR vs KSZ8031RNLI |
KSZ8031RNLITR | DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Micrel Inc | KSZ8031RNLI-TR vs KSZ8031RNLITR |
KSZ8031RNLITR | DATACOM, ETHERNET TRANSCEIVER, QCC24, 4 X 4 MM, LEAD FREE, QFN-24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8031RNLITR |
KSZ8081RNACC | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8081RNACC |
KSZ8081RNAIA-G3XX-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8081RNAIA-G3XX-TR |
KSZ8081RNACA | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8081RNACA |
KSZ8081RNAIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC24 | Microchip Technology Inc | KSZ8031RNLI-TR vs KSZ8081RNAIA-TR |