Part Details for KSZ8873RLLI by Microchip Technology Inc
Results Overview of KSZ8873RLLI by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8873RLLI Information
KSZ8873RLLI by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ8873RLLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7947
|
Newark | Switch, Enet, 3Port, 1X Rmii, 64Lqfp, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.375V, Supply Voltage Max:3.465V, Controller Ic Case Style:Lqfp, No. Of Pins:64Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip KSZ8873RLLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1440 |
|
$6.0300 / $7.3700 | Buy Now |
DISTI #
KSZ8873RLLI
|
Avnet Americas | Ethernet Switch 3-Port 100Mbps 64-Pin LQFP Tray - Trays (Alt: KSZ8873RLLI) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.0375 / $6.9000 | Buy Now |
DISTI #
KSZ8873RLLI
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 1x RMII, LQFP, Projected EOL: 2034-02-09 ECCN: 5A991.b.1 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray | 64429 |
|
$4.9900 / $7.5100 | Buy Now |
DISTI #
KSZ8873RLLI
|
TME | IC: ethernet switch, 10/100Base-T, RMII, LQFP64, -40÷85°C, in-tray Min Qty: 1 | 110 |
|
$7.2600 / $8.5000 | Buy Now |
|
Ameya Holding Limited | 2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64 | 1235 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ 1x RMII - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.8900 / $7.1000 | Buy Now |
DISTI #
KSZ8873RLLI
|
Avnet Silica | Ethernet Switch 3Port 100Mbps 64Pin LQFP Tray (Alt: KSZ8873RLLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 2080 |
|
Buy Now | |
DISTI #
KSZ8873RLLI
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 475 |
|
$5.6200 / $5.7100 | Buy Now |
DISTI #
KSZ8873RLLI
|
EBV Elektronik | Ethernet Switch 3Port 100Mbps 64Pin LQFP Tray (Alt: KSZ8873RLLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 1440 |
|
Buy Now | |
|
New Advantage Corporation | 3-Port 10/100 Switch w/ 1x RMII - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 1120 |
|
$12.2800 / $13.3000 | Buy Now |
Part Details for KSZ8873RLLI
KSZ8873RLLI CAD Models
KSZ8873RLLI Part Data Attributes
|
KSZ8873RLLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8873RLLI
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
KSZ8873RLLI Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the KSZ8873RLLI is a 4-layer board with a solid ground plane on the bottom layer, and a split power plane on the top layer. This helps to reduce EMI and improve signal integrity.
-
To configure the KSZ8873RLLI for VLAN tagging, you need to set the VLAN tagging mode using the VLAN control registers (VLANCR) and configure the VLAN ID using the VLAN identifier registers (VLANIDR). Refer to the datasheet for specific register settings.
-
The KSZ8873RLLI supports cable lengths up to 100 meters for 1000BASE-T and 100 meters for 100BASE-TX. However, the actual cable length may vary depending on the cable quality and environmental conditions.
-
To troubleshoot issues with the KSZ8873RLLI, check the device's status registers, such as the PHY status register (PHYSTS) and the link status register (LINKSTS). Also, verify that the device is properly configured and that the clock signals are stable.
-
Yes, the KSZ8873RLLI can be used in a redundant or failover configuration. The device supports multiple MAC interfaces, which can be used to implement redundant or failover configurations. However, the specific implementation details will depend on the system requirements and design.