Part Details for KT DELQS1.12-UHVH-36-S4A6-10-R18 by ams OSRAM Group
Overview of KT DELQS1.12-UHVH-36-S4A6-10-R18 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT DELQS1.12-UHVH-36-S4A6-10-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-KTDELQS1.12-UHVH-36-S4A6-10-R18CT-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10329 In Stock |
|
$0.0691 / $0.4300 | Buy Now |
|
Rochester Electronics | KT DELQS1.12 - TOPLED E1608, Green Clear LED RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0603 / $0.0710 | Buy Now |
DISTI #
KT DELQS1.12-UHVH-36-S4A6-10-R18
|
Avnet Asia | LED Single Chip Green 528nm 30mA 2-Pin SMD T/R (Alt: KT DELQS1.12-UHVH-36-S4A6-10-R18) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0573 / $0.0641 | Buy Now |