Part Details for KT-LED14.5T8-48GC-840-D-FDIM (ALTERNATE: KT-LED14.5T8-48GC-840-D-FDIM-CP) by Keystone Technologies LLC
Overview of KT-LED14.5T8-48GC-840-D-FDIM (ALTERNATE: KT-LED14.5T8-48GC-840-D-FDIM-CP) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-LED14.5T8-48GC-840-D-FDIM (ALTERNATE: KT-LED14.5T8-48GC-840-D-FDIM-CP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | LED T8 Lamp, 14.5W, 1900 Lumen, 4ft, 4000K, 240' Beam Angle, DLC 4.0,DirectDrive | Keystone Technologies KT-LED14.5T8-48GC-840-D-FDIM RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6600 / $31.1600 | RFQ |