Part Details for KT-LED15BR40-850 /G2 (ALTERNATE: KT-LED15BR40-850 /G2) by Keystone Technologies LLC
Overview of KT-LED15BR40-850 /G2 (ALTERNATE: KT-LED15BR40-850 /G2) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-LED15BR40-850 /G2 (ALTERNATE: KT-LED15BR40-850 /G2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73629008
|
RS | Replacement BR40 Lamp, 15.5W, 5000K, E26, >80 CRI, Gen 2, Essential Series | Keystone Technologies KT-LED15BR40-850 /G2 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $12.3300 | RFQ |