There are no models available for this part yet.
Overview of KT-LED25A23-O-E26-840 by Keystone Technologies LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KT-LED25A23-O-E26-840 by Keystone Technologies LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73396429
|
RS | 200W Equiv., 25W, 3600 Lumen, A23 Commercial, E26, ?80 CRI, Non Dimmable, 4000K | Keystone Technologies KT-LED25A23-O-E26-840 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4400 / $55.9100 | RFQ |