Part Details for KT-LED36HID-E26-850-D /G3 by Keystone Technologies LLC
Overview of KT-LED36HID-E26-850-D /G3 by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-LED36HID-E26-850-D /G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73396091
|
RS | 36W, 5040 Lumen, 150W MH Equiv., 5000K, Medium Base, Smart Port Tech! | Keystone Technologies KT-LED36HID-E26-850-D /G3 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7400 / $66.0200 | RFQ |