Part Details for KT-LED5.5FG25-E26-930-F by Keystone Technologies LLC
Overview of KT-LED5.5FG25-E26-930-F by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P89LPC930FDH | Rochester Electronics LLC | P89LPC930 - 80C51, 8-Bit Microcontroller |
Price & Stock for KT-LED5.5FG25-E26-930-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73395852
|
RS | 60W Equiv., 5.5W, 500 Lumen, G25, E26, ?90 CRI, Dimmable, 3000K | Keystone Technologies KT-LED5.5FG25-E26-930-F RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $9.8200 | RFQ |