Part Details for KT-LED62P-H-830-D by Keystone Technologies LLC
Overview of KT-LED62P-H-830-D by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-LED62P-H-830-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73395751
|
RS | 6W, 700 Lumen, 2 pin, Horizontal, Ballast Bypass, 3000K, Gx23 | Keystone Technologies KT-LED62P-H-830-D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6500 / $17.0600 | RFQ |