Part Details for KT-LED94P-H-850-S by Keystone Technologies LLC
Overview of KT-LED94P-H-850-S by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-LED94P-H-850-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73396231
|
RS | 9W , 1050 Lumen, 4 pin, Horizontal, 5000K, Ballast Compatible, G24q/GX24q | Keystone Technologies KT-LED94P-H-850-S RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 / $19.3800 | RFQ |