Part Details for KTD250B107M80A0B00 by United Chemi-Con Inc
Overview of KTD250B107M80A0B00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD250B107M80A0B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTD250B107M80A0B00-ND
|
DigiKey | CAP CER 100UF 25V X7R RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$6.3251 / $10.1200 | Buy Now |
DISTI #
661-KTD250B107M80A0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100uF 25V 20% X7R RoHS: Compliant | 0 |
|
$6.3200 / $10.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6600 / $11.1900 | Buy Now | |
|
Master Electronics | 0 |
|
$6.6600 / $11.1900 | Buy Now |