Part Details for KTF101B106K55NHT00 by United Chemi-Con Inc
Overview of KTF101B106K55NHT00 by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTF101B106K55NHT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTF101B106K55NHT00CT-ND
|
DigiKey | CERAMIC CAP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1342 In Stock |
|
$0.7595 / $2.0300 | Buy Now |
DISTI #
661-KTF101B106K55NHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 10uF Tol 20% 5.7x5x2.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7590 / $2.0300 | Order Now |