KTF101B334K31NLT00
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1207,

Overview of KTF101B334K31NLT00 by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for KTF101B334K31NLT00 by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 565-KTF101B334K31NLT00CT-ND
DigiKey CERAMIC CAP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6000
In Stock
  • 1 $1.0100
  • 10 $0.7280
  • 50 $0.6362
  • 100 $0.5184
  • 500 $0.4241
  • 1,000 $0.3652
  • 3,000 $0.3417
  • 6,000 $0.3240
  • 9,000 $0.3122
  • 15,000 $0.3070
  • 30,000 $0.3004
$0.3004 / $1.0100 Buy Now
DISTI # 661-KTF101B334K31NLT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 0.33uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 RoHS: Compliant 0
  • 3,000 $0.3880
  • 6,000 $0.3240
  • 9,000 $0.3070
  • 24,000 $0.3000
$0.3000 / $0.3880 Order Now

CAD Models for KTF101B334K31NLT00 by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KTF101B334K31NLT00 by United Chemi-Con Inc

KTF101B334K31NLT00
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
, 1207
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
NTF
Size Code
1207
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.8 mm
Want to compare parts?
  1. KTF101B334K31NLT00
    United Chemi-Con Inc
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1207,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTF101B334K31NLT00 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTF101B334K31NLT00 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of KTF101B334K31NLT00 would you like to use for your alert(s)?
  • Please alert me when KTF101B334K31NLT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTF101B334K31NLT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTF101B334K31NLT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTF101B334K31NLT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTF101B334K31NLT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTF101B334K31NLT00 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: