Part Details for KTF101B475M43EHT00 by United Chemi-Con Inc
Overview of KTF101B475M43EHT00 by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KTF101B475M43EHT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTF101B475M43EHT00CT-ND
|
DigiKey | CAP CER 4.7UF 100V X7R 1812 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
683 In Stock |
|
$0.5528 / $1.9600 | Buy Now |
DISTI #
661-KTF101B475M43EHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100VDC 4.7uF Tol 20% 4.5x3.2x3.2mm AEC-Q200 RoHS: Compliant | 3458 |
|
$0.5520 / $1.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor - 4.7µF - ±20% Tolerance - 100V - X7R Temperature Coefficient - 1812 (4532 Metric) Package - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.5290 / $0.7380 | Buy Now |
DISTI #
81019915
|
Verical | Cap Ceramic 4.7uF 100V X7R 20% Pad SMD 1812 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2341 | Americas - 4000 |
|
$0.6965 / $1.0054 | Buy Now |
DISTI #
C1S758600325558
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 3150 |
|
$0.7510 / $1.5500 | Buy Now |
|
Master Electronics | Ceramic Capacitor - 4.7µF - ±20% Tolerance - 100V - X7R Temperature Coefficient - 1812 (4532 Metric) Package - Surface Mount. RoHS: Compliant |
4000 In Stock |
|
$0.5290 / $0.7380 | Buy Now |
Part Details for KTF101B475M43EHT00
KTF101B475M43EHT00 CAD Models
KTF101B475M43EHT00 Part Data Attributes
|
KTF101B475M43EHT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTF101B475M43EHT00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7R, 1812 (4532 mm), 0.110"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | NTF | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |