Part Details for KTF250B685M32NHT00 by United Chemi-Con Inc
Overview of KTF250B685M32NHT00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KTF250B685M32NHT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTF250B685M32NHT00CT-ND
|
DigiKey | CAP CER 6.8UF 25V X7R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3200 In Stock |
|
$0.3709 / $1.1100 | Buy Now |
DISTI #
661-KTF250B685M32NHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 6.8uF Tol 20% 3.2x2.5x2.6mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4490 / $0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$0.4660 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4788 / $0.6980 | Buy Now | |
|
Master Electronics | 0 |
|
$0.4788 / $0.6980 | Buy Now |
Part Details for KTF250B685M32NHT00
KTF250B685M32NHT00 CAD Models
KTF250B685M32NHT00 Part Data Attributes:
|
KTF250B685M32NHT00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTF250B685M32NHT00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 6.8uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.102"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | NTF | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.6 mm |