Part Details for KTF250S335K31NLT00 by United Chemi-Con Inc
Overview of KTF250S335K31NLT00 by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTF250S335K31NLT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-KTF250S335K31NLT00CT-ND
|
DigiKey | CAP CER 3.3UF 25V X7S 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3075 / $1.0100 | Buy Now |
DISTI #
661-KTF250S335K31NLT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25VDC 3.3uF Tol 20% 3.2x1.6x1.8mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4030 / $0.4420 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4294 / $0.6260 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4294 / $0.6260 | Buy Now |