There are no models available for this part yet.
Overview of KTS-PIR3-12V-PKO /A (ALTERNATE: KTS-PIR3-12V-PKO /A) by Keystone Technologies LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for KTS-PIR3-12V-PKO /A (ALTERNATE: KTS-PIR3-12V-PKO /A) by Keystone Technologies LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73628815
|
RS | LED Passive PIR Occupancy Sensor for KT-RHLED /G2 fixtures, 1 Min Hold, XFIT | Keystone Technologies KTS-PIR3-12V-PKO /A RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6100 / $64.7900 | RFQ |