-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 595 |
|
RFQ | ||
DISTI #
KTS250B226M55N0T00
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 25 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 2400 In Stock |
|
$0.8600 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTS250B226M55N0T00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KTS250B226M55N0T00
Chemi-Con
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for KTS250B226M55N0T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTS250B226M55N0T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300904107226MA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KTS250B226M55N0T00 vs 300904107226MA |
22203C226MA79A | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | KTS250B226M55N0T00 vs 22203C226MA79A |
KAF55CR71E226MV | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KTS250B226M55N0T00 vs KAF55CR71E226MV |
22203C226MAZ2A | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KTS250B226M55N0T00 vs 22203C226MAZ2A |
KTF250B226M55NHT00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT | Chemi-Con | KTS250B226M55N0T00 vs KTF250B226M55NHT00 |
AP203C226MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | KTS250B226M55N0T00 vs AP203C226MQT2A |
22203C226MA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, | Kyocera AVX Components | KTS250B226M55N0T00 vs 22203C226MA72A |
M3253508E2Z226MRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KTS250B226M55N0T00 vs M3253508E2Z226MRMB |
M3253508E2Z226MRTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KTS250B226M55N0T00 vs M3253508E2Z226MRTB |
AP203C226MQX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 2220, | Kyocera AVX Components | KTS250B226M55N0T00 vs AP203C226MQX2A |