KTS500B105K31N0T00
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206,

Overview of KTS500B105K31N0T00 by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for KTS500B105K31N0T00 by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 565-KTS500B105K31N0T00CT-ND
DigiKey CERAMIC CAP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6000
In Stock
  • 1 $0.9900
  • 10 $0.7140
  • 50 $0.6244
  • 100 $0.5088
  • 500 $0.4163
  • 1,000 $0.3585
  • 3,000 $0.3354
  • 6,000 $0.3180
  • 9,000 $0.3065
  • 15,000 $0.3014
  • 30,000 $0.2949
$0.2949 / $0.9900 Buy Now
DISTI # 661-KTS500B105K31N0T
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0
  • 1 $1.1600
  • 10 $0.8780
  • 100 $0.6560
  • 500 $0.5240
  • 1,000 $0.4620
  • 3,000 $0.4310
  • 6,000 $0.4160
  • 9,000 $0.3930
$0.3930 / $1.1600 Order Now

CAD Models for KTS500B105K31N0T00 by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KTS500B105K31N0T00 by United Chemi-Con Inc

KTS500B105K31N0T00
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
3.2 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
NTS
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. KTS500B105K31N0T00
    United Chemi-Con Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTS500B105K31N0T00 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTS500B105K31N0T00 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of KTS500B105K31N0T00 would you like to use for your alert(s)?
  • Please alert me when KTS500B105K31N0T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTS500B105K31N0T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTS500B105K31N0T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTS500B105K31N0T00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTS500B105K31N0T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTS500B105K31N0T00 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: