Part Details for KTS501B105M76N0T00 by United Chemi-Con Inc
Overview of KTS501B105M76N0T00 by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS501B105M76N0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4704-1-ND
|
DigiKey | CAP CER 1UF 500V X7R 3025 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$1.4625 / $3.3500 | Buy Now |
DISTI #
661-KTS501B105M76N0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 500V 20% X7R RoHS: Compliant | 600 |
|
$1.4600 / $3.3500 | Buy Now |
|
Future Electronics | NTS / KTS Series 500 v 1 uf 20% 7.5x6.3x3.2mm MLCC Ceramic chip RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.7900 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 1uF 500V X7R 20% Pad SMD 3025 125°C Low ESR Automotive RoHS: Compliant |
840 In Stock |
|
$1.4100 / $2.7400 | Buy Now |
DISTI #
C1S758600326229
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 1002 |
|
$1.7600 / $3.0800 | Buy Now |
|
Master Electronics | Cap Ceramic 1uF 500V X7R 20% Pad SMD 3025 125°C Low ESR Automotive RoHS: Compliant |
840 In Stock |
|
$1.4100 / $2.7400 | Buy Now |
Part Details for KTS501B105M76N0T00
KTS501B105M76N0T00 CAD Models
KTS501B105M76N0T00 Part Data Attributes
|
KTS501B105M76N0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTS501B105M76N0T00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 1uF, 500V, ±20%, X7R, 3025 (7664 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3025 | |
Reach Compliance Code | unknown |