There are no models available for this part yet.
Overview of KTS501B125M76N0T00 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTS501B125M76N0T00 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-4705-1-ND
|
DigiKey | CAP CER 1.2UF 500V X7R 3025 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
484 In Stock |
|
$1.6196 / $4.3600 | Buy Now | |
DISTI #
661-KTS501B125M76N0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2uF 500V 20% X7R RoHS: Compliant | 510 |
|
$1.6400 / $3.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$1.8600 | Buy Now | ||
Onlinecomponents.com | Cap Ceramic 1.2uF 500V X7R 20% Pad SMD 3025 125C T/R RoHS: Compliant |
748 In Stock |
|
$1.2700 / $2.5400 | Buy Now | ||
Bristol Electronics | 134 |
|
RFQ | ||||
Quest Components | 107 |
|
$1.8760 / $3.7520 | Buy Now | |||
DISTI #
C1S758600326238
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Bulk | 400 |
|
$1.8400 / $2.9300 | Buy Now | |
Master Electronics | Cap Ceramic 1.2uF 500V X7R 20% Pad SMD 3025 125C T/R RoHS: Compliant |
748 In Stock |
|
$1.2700 / $2.5400 | Buy Now |
CAD Models for KTS501B125M76N0T00 by United Chemi-Con Inc
Part Data Attributes for KTS501B125M76N0T00 by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
3025
|
Reach Compliance Code
|
unknown
|