There are no models available for this part yet.
Overview of KTS501B564M55N0T00 by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTS501B564M55N0T00 by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-4707-1-ND
|
DigiKey | CAP CER 0.56UF 500V X7R 2220 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1371 In Stock |
|
$0.9099 / $2.4300 | Buy Now | |
DISTI #
661-KTS501B564M55N0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.56uF 500V 20% X7R RoHS: Compliant | 0 |
|
$0.9090 / $1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now | ||
DISTI #
KTS501B564M55N0
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
CAD Models for KTS501B564M55N0T00 by United Chemi-Con Inc
Part Data Attributes for KTS501B564M55N0T00 by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
2220
|
Reach Compliance Code
|
unknown
|