Part Details for KTS501B684M76N0T00 by United Chemi-Con Inc
Overview of KTS501B684M76N0T00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS501B684M76N0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4708-1-ND
|
DigiKey | CAP CER 0.68UF 500V X7R 3025 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1060 In Stock |
|
$1.3504 / $3.8400 | Buy Now |
DISTI #
661-KTS501B684M76N0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.68uF 500V 20% X7R RoHS: Compliant | 0 |
|
$1.1800 / $3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Cap Cer 0.68UF 500V X7R 3025 RoHS: Compliant |
1000 In Stock |
|
$1.1500 / $2.5400 | Buy Now |
|
Master Electronics | Cap Cer 0.68UF 500V X7R 3025 RoHS: Compliant |
1000 In Stock |
|
$1.1500 / $2.5400 | Buy Now |
Part Details for KTS501B684M76N0T00
KTS501B684M76N0T00 CAD Models
KTS501B684M76N0T00 Part Data Attributes
|
KTS501B684M76N0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KTS501B684M76N0T00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 500V, ±20%, X7R, 3025 (7664 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3025 | |
Reach Compliance Code | unknown |