Part Details for KV1735STL-G by TOKO Inc
Overview of KV1735STL-G by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV1735STL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23 | 240000 |
|
RFQ |
Part Details for KV1735STL-G
KV1735STL-G CAD Models
KV1735STL-G Part Data Attributes
|
KV1735STL-G
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
KV1735STL-G
TOKO Inc
Variable Capacitance Diode, 73.3pF C(T), 16V, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 16 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Cap Tolerance | 6.06% | |
Diode Capacitance Ratio-Min | 3.3 | |
Diode Capacitance-Nom | 73.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |