There are no models available for this part yet.
Overview of KV1832E by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for KV1832E by TOKO Inc
Part Data Attributes for KV1832E by TOKO Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
28 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
7.51%
|
Diode Capacitance Ratio-Min
|
3.4
|
Diode Capacitance-Nom
|
16.6 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.05 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for KV1832E
This table gives cross-reference parts and alternative options found for KV1832E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1832E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1832C | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN | TOKO Inc | KV1832E vs KV1832C |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | KV1832E vs BB833E6327 |
MA371 | Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN | Panasonic Electronic Components | KV1832E vs MA371 |
SMV1129-079LF | Variable Capacitance Diode, S Band, 19pF C(T), 12V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | KV1832E vs SMV1129-079LF |
MA2X339 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.847pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | KV1832E vs MA2X339 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | KV1832E vs BB669 |
BBY31TA | Variable Capacitance Diode, 17.5pF C(T), 28V, Silicon, Hyperabrupt | Diodes Incorporated | KV1832E vs BBY31TA |
934050190115 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | KV1832E vs 934050190115 |
SMV1148-011 | Variable Capacitance Diode, S Band, 69pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | KV1832E vs SMV1148-011 |
UZC833ATA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | KV1832E vs UZC833ATA |