Datasheets
KV1851K by: TOKO Inc

Variable Capacitance Diode, Ultra High Frequency, 27.5pF C(T), 18V, Silicon, UFD, 2 PIN

Part Details for KV1851K by TOKO Inc

Overview of KV1851K by TOKO Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KV1851K

KV1851K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KV1851K Part Data Attributes

KV1851K TOKO Inc
Buy Now Datasheet
Compare Parts:
KV1851K TOKO Inc Variable Capacitance Diode, Ultra High Frequency, 27.5pF C(T), 18V, Silicon, UFD, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOKO INC
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 18 V
Configuration SINGLE
Diode Capacitance Ratio-Min 3.9
Diode Capacitance-Nom 27.5 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.05 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 16 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT

Alternate Parts for KV1851K

This table gives cross-reference parts and alternative options found for KV1851K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1851K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KV1851KTR Variable Capacitance Diode, Ultra High Frequency, 27.5pF C(T), 18V, Silicon, UFD, 2 PIN TOKO Inc KV1851K vs KV1851KTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KV1851K by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KV1851K by TOKO Inc

Select Manufacturer
Which Manufacturer of KV1851K would you like to use for your alert(s)?
  • Please alert me when KV1851K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KV1851K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KV1851K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KV1851K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KV1851K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KV1851K by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: