Part Details for KVD500L335M55A0T00 by United Chemi-Con Inc
Overview of KVD500L335M55A0T00 by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVD500L335M55A0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4729-1-ND
|
DigiKey | CAP CER 3.3UF 50V X8L RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1286 In Stock |
|
$0.5795 / $2.1000 | Buy Now |
DISTI #
661-KVD500L335M55A0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3.3uF 50V 20% X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.7340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.8150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7580 / $1.5890 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7580 / $1.5890 | Buy Now |